
The CEL PS9817A-1-F3-AX is a general purpose optocoupler with a single channel and 25mA output current. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 75ns. The device is packaged in a SOIC package and is lead free. It is suitable for use in a variety of applications, including those requiring high-speed data transfer.
Sign in to ask questions about the CEL PS9817A-1-F3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9817A-1-F3-AX technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 75ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9817A-1-F3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.