
2-channel optocoupler, 2.5kV isolation, 8-pin SOIC package, surface mount. Features 15Mbps data rate, DC input, and open collector output with 25mA per channel. Operates from -40°C to 85°C, with a propagation delay of 75ns. Lead-free and available in 1500-piece cut tape packaging.
CEL PS9821-2-F3-AX technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Propagation Delay | 75ns |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9821-2-F3-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
