Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SSOP Embossed T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Series | NEPOC |
| RoHS | Compliant |