The PS9822-1-L-AX is a 1Mbps DC input optocoupler with a package quantity of 20 units per package, available in bulk packaging. It features a propagation delay of 500ns and operates over a temperature range of -40 to 100°C. This optocoupler is designed for surface mount applications and has an output current per channel of 25mA.
Checking distributor stock and pricing after the page loads.
CEL PS9822-1-L-AX technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 20 |
| Packaging | Bulk |
| Propagation Delay | 500ns |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.