High Speed Optocouplers 15Mbps H-Spd Digital
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Fall Time | 4ns |
| Forward Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| RoHS | Compliant |