The CEL PS9851-2-V-AX is a dual channel DC optocoupler with a data rate of 15Mbps. It is packaged in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40 to 100°C. Each channel can supply up to 2mA of output current. The propagation delay is 60ns.
CEL PS9851-2-V-AX technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 2mA |
| Package Quantity | 20 |
| Packaging | Bulk |
| Propagation Delay | 60ns |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.