OPTOISO 7.5KV GATE DRIVER 8LSDIP
CEL PS9905-F3-NR-AX technical specifications.
| Package/Case | SOIC |
| Input Type | DC |
| Mount | Surface Mount |
| Output Current per Channel | 2.5A |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| RoHS | Compliant |
No datasheet is available for this part.