The CEL PS9905-Y-AX is a high current optocoupler with a maximum output current of 2.6A and propagation delay of 160ns. It is packaged in a surface mount SOIC package and is lead free. The device operates over a temperature range of -40 to 110°C and is approved by UL, CSA, and SEMKO. It has a high level output current of 2A and a low level output current of 2A.
Checking distributor stock and pricing after the page loads.
CEL PS9905-Y-AX technical specifications.
| Approvals | UL, CSA, SEMKO |
| Package/Case | SOIC |
| High Level Output Current | 2A |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10 |
| Packaging | Cut Strip |
| Propagation Delay | 160ns |
| Pulse Width Distortion (PWD) | 75ns |
| RoHS | Compliant |
No datasheet is available for this part.