The CEL PS9905-Y-F3-AX is a general-purpose optocoupler with a maximum operating temperature of 110°C and a maximum power dissipation of 250mW. It features a propagation delay of 160ns and a pulse width distortion of 75ns. The device is packaged in a SOIC package and is available in quantities of 1000 per reel. The PS9905-Y-F3-AX is approved by UL, CSA, and SEMKO and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
CEL PS9905-Y-F3-AX technical specifications.
| Approvals | UL, CSA, SEMKO |
| Package/Case | SOIC |
| Fall Time | 50ns |
| High Level Output Current | 2A |
| Low Level Output Current | 2A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.6A |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 160ns |
| Pulse Width Distortion (PWD) | 75ns |
| RoHS | Compliant |
No datasheet is available for this part.