Sign in to ask questions about the CEL PS9905-Y-V-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9905-Y-V-AX technical specifications.
| Approvals | UL, CSA, VDE, SEMKO |
| Package/Case | SOIC |
| High Level Output Current | 2A |
| Input Type | DC |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 2.5A |
| Package Quantity | 10 |
| Packaging | Cut Strip |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 75ns |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9905-Y-V-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
