The CEL PS9905-Y-V-F3-AX is a single channel optocoupler with a maximum output current of 2.5A and an operating temperature range of -40°C to 110°C. It is packaged in a SOIC package and is lead free. The device is approved by UL, CSA, VDE, and SEMKO. It has a propagation delay of 150ns and a pulse width distortion of 75ns.
Sign in to ask questions about the CEL PS9905-Y-V-F3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS9905-Y-V-F3-AX technical specifications.
| Approvals | UL, CSA, VDE, SEMKO |
| Package/Case | SOIC |
| High Level Output Current | 2A |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Pulse Width Distortion (PWD) | 75ns |
| RoHS | Compliant |
Download the complete datasheet for CEL PS9905-Y-V-F3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.