RF Bipolar Transistors NPN High Frequency
Checking distributor stock and pricing after the page loads.
CEL UPA801T-T1 technical specifications.
| Package/Case | SO |
| Continuous Collector Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 110mW |
| RoHS | Not Compliant |