CEL UPA808T-A technical specifications.
| Package/Case | SO |
| Collector Emitter Breakdown Voltage | 3V |
| Continuous Collector Current | 30mA |
| Emitter Base Voltage (VEBO) | 2V |
| hFE Min | 70 |
| Max Collector Current | 30mA |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 90mW |
| Transition Frequency | 11GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPA808T-A to view detailed technical specifications.
No datasheet is available for this part.