The UPA808T-T1-A is a surface mount NPN transistor from CEL with a collector emitter breakdown voltage of 3V and a continuous collector current of 30mA. It features a transition frequency of 11GHz and a maximum power dissipation of 180mW. The device is packaged in a SO package and is available in quantities of 3000 on tape and reel.
Checking distributor stock and pricing after the page loads.
CEL UPA808T-T1-A technical specifications.
| Package/Case | SO |
| Collector Emitter Breakdown Voltage | 3V |
| Continuous Collector Current | 30mA |
| Emitter Base Voltage (VEBO) | 2V |
| hFE Min | 70 |
| Max Collector Current | 30mA |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 90mW |
| Transition Frequency | 11GHz |
| RoHS | Compliant |
No datasheet is available for this part.