Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL UPA901TU-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 4.5V |
| Collector-emitter Voltage-Max | 4.5V |
| Continuous Collector Current | 75mA |
| Emitter Base Voltage (VEBO) | 2V |
| hFE Min | 80 |
| Max Collector Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 410mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 410mW |
| RoHS | Compliant |
Download the complete datasheet for CEL UPA901TU-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.