CEL UPB1507GV-E1-A technical specifications.
| Package/Case | SSOP |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPB1507GV-E1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
