The UPB1508GV-A is a high-frequency amplifier from CEL, available in a lead-free SSOP package. Operating between -40°C and 85°C, this device can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The amplifier's operating supply current is 12mA, and it can achieve an output power of -7dBm. The package quantity is 1, and the device is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Frequency | 500MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 3GHz |
| Min Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 12mA |
| Output Power (dBm) | -7dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 0.000825oz |
| Width | 3.2mm |
| RoHS | Compliant |