CEL UPB1508GV-E1-A technical specifications.
| Package/Case | SSOP |
| Frequency | 500MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 3GHz |
| Min Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 12mA |
| Output Power (dBm) | -7dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Weight | 0.000825oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CEL UPB1508GV-E1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
