Prescaler Divide by 4 Prescalr
Checking distributor stock and pricing after the page loads.
CEL UPB1513TU-T2-A technical specifications.
| Operating Supply Current | 48mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.