RF Amplifier 5V Widebnd Amplifier
CEL UPC1688G technical specifications.
| Package/Case | SOT-143 |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Frequency | 500 MHz |
| Operating Supply Voltage | 6V |
| Supply Current | 24mA |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
No datasheet is available for this part.