CEL UPC2708T-E3-A technical specifications.
| Package/Case | SOT-26 |
| Frequency | 2.9GHz |
| Gain | 18.5dB |
| Noise Figure | 8dB |
| Operating Supply Current | 33mA |
| P1dB | 7.5dBm |
| Packaging | Tape and Reel |
| Test Frequency | 1GHz |
| RoHS | Not Compliant |
No datasheet is available for this part.