CEL UPC2712T-E3 technical specifications.
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 280mW |
| Noise Figure | 4.5dB |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 15mA |
| RoHS | Not Compliant |
Download the complete datasheet for CEL UPC2712T-E3 to view detailed technical specifications.
No datasheet is available for this part.