CEL UPC3219GV-E1 technical specifications.
| Package/Case | SSOP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Noise Figure | 9dB |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 42mA |
| RoHS | Not Compliant |
Download the complete datasheet for CEL UPC3219GV-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.