Checking distributor stock and pricing after the page loads.
CEL UPC3221GV-E1-A technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SSOP |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 33mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
No datasheet is available for this part.