
CEL UPC3223TB-EVAL technical specifications.
| Continuous Drain Current (ID) | 19mA |
| Frequency | 3.2GHz |
| Operating Supply Voltage | 5V |
| Packaging | Box |
| Power Dissipation | 270mW |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC3223TB-EVAL to view detailed technical specifications.
No datasheet is available for this part.