
The CEL UPC3227TB-A is a surface-mount amplifier with a package case of SOT-363-6. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 270mW. The amplifier has a gain of 22dB and a noise figure of 4.7dB. It operates at frequencies from 100 MHz to 3.2 GHz and requires a 5V operating supply voltage, drawing 4.8mA of current.
Sign in to ask questions about the CEL UPC3227TB-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL UPC3227TB-A technical specifications.
| Package/Case | SOT-363-6 |
| Frequency | 3.2GHz |
| Gain | 22dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Noise Figure | 4.7dB |
| Operating Frequency | 100 MHz to 3.2 GHz |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 5V |
| P1dB | -8dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Supply Current | 4.8mA |
| Test Frequency | 2.2GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC3227TB-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
