The UPC3227TB-E3-A is a single-channel amplifier with a frequency range of 3.2GHz and a gain of 22dB. It operates within a temperature range of -40°C and has a maximum power dissipation of 270mW. The device requires an operating supply current of 4.8mA and a maximum supply current of 6mA. It is packaged in a quantity of 3000 units per reel.
CEL UPC3227TB-E3-A technical specifications.
| Frequency | 3.2GHz |
| Gain | 22dB |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Noise Figure | 4.7dB |
| Number of Channels | 1 |
| Operating Supply Current | 4.8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 6mA |
| RoHS | Compliant |
No datasheet is available for this part.