Sign in to ask questions about the CEL UPC8179TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL UPC8179TB technical specifications.
| Package/Case | SOT-363 |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Noise Figure | 5dB |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Supply Current | 5.4mA |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for CEL UPC8179TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.