RF Amplifier Lo-Current Amplifier
CEL UPC8179TK-E2 technical specifications.
| Operating Frequency | 100 MHz to 2.4 GHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
No datasheet is available for this part.