CEL UPC8204TK-A technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 800MHz |
| Gain | 14.5dB |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 203mW |
| Noise Figure | 7.5dB |
| Number of Channels | 1 |
| Operating Frequency | 2.5 GHz |
| Operating Supply Current | 11.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Supply Current | 15mA |
| Test Frequency | 1.9GHz |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC8204TK-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.