RF Switch ICs L S Band SPDT Switch
CEL UPG2009TB-E3 technical specifications.
| Bandwidth | 2.5GHz |
| Package/Case | SOT-363 |
| Frequency | 2.5GHz |
| Insertion Loss | 0.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for CEL UPG2009TB-E3 to view detailed technical specifications.
No datasheet is available for this part.