This 50R 3GHz SPDT RF switch is designed for high-frequency applications and operates within a temperature range of -45°C to 85°C. The switch is lead free and packaged in tape and reel quantities of 5000. It is suitable for use in RF circuits where a low insertion loss of 0.65dB is required.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 3GHz |
| Frequency | 3GHz |
| Impedance | 50R |
| Insertion Loss | 0.65dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Throw Configuration | SPDT |
| RoHS | Compliant |