Checking distributor stock and pricing after the page loads.
| Bandwidth | 2.8GHz |
| Frequency | 2.8GHz |
| Impedance | 50R |
| Insertion Loss | 1.3dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Power Dissipation | 800mW |
| P1dB | 35dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Throw Configuration | DP4T |
| RoHS | Compliant |