CEL UPG2183T6C-E2-A technical specifications.
| Package/Case | QFN |
| Frequency | 500MHz |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 3.2V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 100uA |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for CEL UPG2183T6C-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
