The UPG2404T6Q-E2-A is a high-frequency transceiver from CEL, operating between -45°C and 85°C. It has a maximum supply voltage of 3V and a minimum supply voltage of 2.7V. The device consumes a supply current of 1uA. It is available in tape and reel packaging with a quantity of 3000 units per package.
CEL UPG2404T6Q-E2-A technical specifications.
| Frequency | 10MHz |
| Insertion Loss | 0.45dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for CEL UPG2404T6Q-E2-A to view detailed technical specifications.
No datasheet is available for this part.