
The UPG2406T6R-E2-A is a 10MHz lead free RF amplifier module with an insertion loss of 0.4dB. It operates within a temperature range of -45°C to 85°C and is supplied with a voltage between 1.8V and 3.3V. The module is packaged in tape and reel quantities of 5000. The supply current is 200nA.
CEL UPG2406T6R-E2-A technical specifications.
| Frequency | 10MHz |
| Insertion Loss | 0.4dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Supply Current | 200nA |
| RoHS | Compliant |
Download the complete datasheet for CEL UPG2406T6R-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.