Sign in to ask questions about the CEL UPG2413T6Z-E2-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL UPG2413T6Z-E2-A technical specifications.
| Frequency | 500MHz |
| Insertion Loss | 0.6dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for CEL UPG2413T6Z-E2-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
