ZigBee/802.15.4 Modules 2480MHz 250Kbps 30-Pin SMD
CEL ZFSM-101-2 technical specifications.
| Package/Case | Module |
| Current - Receiving | 50mA |
| Current - Transmitting | 165mA |
| Data Rate | 250Kbps |
| Frequency | 2.48GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 20dBm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Sensitivity | -91dBm |
| Series | FreeStar |
| RoHS | Compliant |
No datasheet is available for this part.