The CEL ZFSM-101-2-B is a surface mount UART module operating between -40°C and 85°C. It has a data rate of 250Kbps and a sensitivity of -91dBm. The module is lead free and available in a bulk packaging with 50 units per package.
CEL ZFSM-101-2-B technical specifications.
| Package/Case | Module |
| Current - Receiving | 50mA |
| Current - Transmitting | 165mA |
| Data Rate | 250Kbps |
| Frequency | 2.48GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Sensitivity | -91dBm |
| Series | FreeStar |
| RoHS | Compliant |
No datasheet is available for this part.