Transceiver Module 60-Pin SMD Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Receiving | 30mA |
| Current - Transmitting | 193mA |
| Data Rate | 250Kbps |
| Frequency | 2.48GHz |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 140 |
| Packaging | Bulk |
| Sensitivity | -94dBm |
| Series | FreeStar Pro |
| RoHS | Compliant |