
Zigbee / 802.15.4 Modules Freestar Pro Module 100mW PCB Trace Ant
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Operating Supply Voltage | 3.6V |
| Output Power | 100mW |
| Package Quantity | 28 |
| Packaging | Bulk |
| RoHS | Compliant |
