
The CEL ZIC2410QN48 is a QFN-packaged 8051 microcontroller with 8KB of FLASH memory and 8KB of RAM. It features 22 GPIO pins and 4 ADC channels, operating at a maximum temperature of 85°C and a minimum of -40°C. The device is designed for use with a 3.3V supply voltage and has a data rate of 1Mbps.
CEL ZIC2410QN48 technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Current - Receiving | 4.6mA |
| Current - Transmitting | 46.3mA |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 4 |
| Number of GPIO | 22 |
| Number of I/Os | 22 |
| Number of Timers/Counters | 4 |
| Operating Frequency | 2.4 GHz |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 8dBm |
| Package Quantity | 50 |
| Packaging | Bulk |
| RAM Size | 8KB |
| Sensitivity | -98dBm |
| Weight | 0.005309oz |
| RoHS | Compliant |
Download the complete datasheet for CEL ZIC2410QN48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
