Sign in to ask questions about the CEL ZIC2410QN48R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL ZIC2410QN48R technical specifications.
| Current - Receiving | 4.6mA |
| Current - Transmitting | 46.3mA |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Number of GPIO | 22 |
| Packaging | Tape and Reel |
| Sensitivity | -98dBm |
| RoHS | Compliant |
Download the complete datasheet for CEL ZIC2410QN48R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.