CEL ZIC2410QN48T technical specifications.
| Current - Receiving | 4.6mA |
| Current - Transmitting | 46.3mA |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Number of GPIO | 22 |
| Packaging | Tray |
| Sensitivity | -98dBm |
| RoHS | Compliant |
No datasheet is available for this part.