This relay features a coil resistance of 380 ohms and a life expectancy of 10 million hours. The contact material is rhodium, and the device is designed for PCB mount with through hole termination. The operating temperature range is -40°C to 85°C. Note that this device is not RoHS compliant.
Celduc D71A2110 technical specifications.
| Coil Resistance | 380R |
| Contact Material | Rhodium |
| Depth | 6.6mm |
| Height | 5.5mm |
| Length | 19.1mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Resistance | 380R |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.