
This rhodium contact switch has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It can supply up to 250mA and is rated for a maximum supply voltage of 100V. The switch is mounted using flanges and has dimensions of 32mm in length, 15mm in width, and 6.8mm in both height and depth. The lead length is 100mm.
Sign in to ask questions about the Celduc PLC13701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Celduc PLC13701 technical specifications.
| Depth | 6.8mm |
| Height | 6.8mm |
| Lead Length | 100mm |
| Length | 32mm |
| Material | Rhodium |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 100V |
| Mount | Flanges |
| Reach SVHC Compliant | No |
| Supply Current | 250mA |
| Switching Voltage | 100V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Celduc PLC13701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.