The Celduc SCB865300 is a component with a package height of 27mm, length of 44.8mm, and depth of 58.5mm. It is designed for chassis mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The component is not RoHS compliant and has a screw termination.
Celduc SCB865300 technical specifications.
| Package/Case | 600 |
| Depth | 58.5mm |
| Height | 27mm |
| Length | 44.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.