Sign in to ask questions about the Cellergy CLC04P020F12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cellergy CLC04P020F12 technical specifications.
| Capacitance | 20mF |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 3.9mm |
| Lead Pitch | 8mm |
| Leakage Current | 3uA |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CLC |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 4.2V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cellergy CLC04P020F12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.