
The CLC04P020L12 is a 20 millifarad through hole capacitor from Cellergy. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a leakage current of 3 microamperes. It is packaged in a tray and has a radial termination with a lead diameter of 0.65 millimeters and a lead pitch of 8 millimeters. The capacitor has a tolerance of 80% and a life of 1000 hours.
Cellergy CLC04P020L12 technical specifications.
| Capacitance | 20mF |
| Depth | 3.9mm |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 3.9mm |
| Lead Diameter | 0.65mm |
| Lead Pitch | 8mm |
| Leakage Current | 3uA |
| Length | 12mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CLC |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 4.2V |
| Voltage Rating | 4.2V |
| Width | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
