Sign in to ask questions about the Cellergy CLG02P040L17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cellergy CLG02P040L17 technical specifications.
| Capacitance | 40mF |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 2.2mm |
| Lead Pitch | 11mm |
| Leakage Current | 6uA |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | CLG |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 2.1V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cellergy CLG02P040L17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
